Reference Only
151-04015
Cable Tie Mounts MAG CABLE TIE MOUNT, 0.6 X 0.6
Datasheet
151-04015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | MAGCTM5M | |
| Material | Neodymium Alloy, Polyacetal (POM), Steel | |
| Length - in | 0.6 in | |
| Length - mm | 15.3 mm | |
| Width - in | 0.59 in | |
| Width - mm | 15 mm | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.66 | $16.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes