Reference Only

151-04007

Cable Mounting & Accessories PA66HIRHSUV, BLACK, 25/BG

Manufacturer:

Mfr Part:
151-04007

TTI Part:
151-04007

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
Mounting StyleScrew
MaterialPolyamide (PA66), Nylon 6.6
ColorBlack
Maximum Bundle Diameter36.1 mm
Width35.1 mm
Length125.22 mm
FamilyRatchet Clamps
Flammability RatingUL 94 HB
Height30.48 mm
PackagingEach
ProductCable Clamps
SeriesBolt Mount Ratchet Clamps
SubcategoryWire & Cable Management
Part # Aliases089306487517

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,400 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.78$4,272.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes