Reference Only
151-03985
Cable Mounting & Accessories PA66HIRHSUV, BLACK, 25/BG
Datasheet
151-03985 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Mounting Style | Threaded | |
| Material | Polyamide (PA) | |
| Color | Black | |
| Maximum Bundle Diameter | 36.1 mm | |
| Width | 35.1 mm | |
| Length | 125.22 mm | |
| Flammability Rating | UL 94 HB | |
| Height | 30.48 mm | |
| Packaging | Each | |
| Product | Cable Clamps | |
| Series | Threaded Rod Ratchet Clamps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306487227 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.28 | $57.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.