Reference Only

151-03980

Cable Mounting & Accessories PA66HIRHSUV, BLACK, 25/BG

Manufacturer:

Mfr Part:
151-03980

TTI Part:
151-03980

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
Mounting StyleThreaded
MaterialPolyamide (PA)
ColorBlack
Maximum Bundle Diameter12.7 mm
Width35.1 mm
Length86.11 mm
Flammability RatingUL 94 HB
Height30.48 mm
PackagingEach
ProductCable Clamps
SeriesThreaded Rod Ratchet Clamps
SubcategoryWire & Cable Management
Part # Aliases089306487142

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.83$45.75
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.