Reference Only

151-03903

Cable Mounting & Accessories Solar Locking Clamp w/ Edge Clip, 10-14mm Bundle, 1-3mm Panel, PA66HIRHSUV/R5, BK,

Manufacturer:

Mfr Part:
151-03903

TTI Part:
151-03903

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
TypeSolar Locking Clamp
MaterialPolyamide (PA66), Nylon 6.6
ColorBlack
Maximum Bundle Diameter14 mm
Width12 mm
Length28.43 mm
FamilyLOC-Series
Flammability RatingUL 94 HB
Height57.23 mm
PackagingEach
Panel Thickness3 mm
ProductCable Clamps
SeriesSolar Locking Clamps
SubcategoryWire & Cable Management
Part # Aliases089306485049

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.97$97.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes