Reference Only
151-03864
Cable Mounting & Accessories Solar Locking Clamp w/ Fir Tree, 10 - 14mm Bundle Dia., 9x12mm Hole Dia., PA66HIRHSUV, Black,
Datasheet
151-03864 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Type | Solar Locking Clamp | |
| Color | Black | |
| Width | 12 mm | |
| Length | 28.43 mm | |
| For Use With | Wire and Cable Bundles | |
| Height | 41.95 mm | |
| Packaging | Each | |
| Panel Thickness | 6.75 mm | |
| Product | Cable Clamps | |
| Series | Solar Locking Clamps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306485018 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.477 | $477.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.