Reference Only
151-03791
Conduit Fittings & Accessories
Datasheet
151-03791 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Product | Clamps | |
| Length | 126.3 mm | |
| Material | Polyamide (PA66), Nylon 6.6, Thermoplastic Elastomer (TPE) | |
| Color | Black | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Mounting Hole Size | M8 x 1.25 | |
| Series | HV Clamps | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 350 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.82 | $637.00 |
Need more?
My Notes
Sign into see notes.