Reference Only

151-03562

Cable Mounting & Accessories PA66HIRHSUV, BK, 150/BG

Manufacturer:

Mfr Part:
151-03562

TTI Part:
151-03562

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
MaterialPolyamide (PA66), Nylon 6.6
ColorBlack
Maximum Bundle Diameter50.8 mm
Width35.1 mm
Length149.7 mm
Diameter8.3 mm
FamilyRatchet Clamps
Flammability RatingUL 94 HB
Height30.4 mm
PackagingEach
ProductCable Clamps
SubcategoryWire & Cable Management
Part # Aliases089306478355

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

150In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$1.82$273.00
$1.73$519.00
$1.65$990.00
$1.62$1,701.00
$1.60$4,080.00
$1.59$8,109.00
$1.57$15,778.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes