Reference Only
151-03555
Cable Mounting & Accessories Stud Mount Ratchet Clamp for M6 Stud, 0.76 - 1.42" Bundle Dia, PA66HIRHSUV, Black, 150/bag
Datasheet
151-03555 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Maximum Bundle Diameter | 36.1 mm | |
| Width | 35.1 mm | |
| Length | 125.3 mm | |
| Family | Ratchet Clamps | |
| Flammability Rating | UL 94 HB | |
| Height | 30.4 mm | |
| Packaging | Each | |
| Product | Cable Clamps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306477679 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.68 | $252.00 | |
| $1.64 | $492.00 | |
| $1.62 | $972.00 | |
| $1.58 | $1,659.00 | |
| $1.56 | $3,978.00 | |
| $1.54 | $7,854.00 | |
| $1.53 | $15,376.50 |
Need more?
Sign in to add projects and notes