Reference Only
151-03550
Cable Mounting & Accessories Bolt Mount Ratchet Clamp for Low Torque, 0.76 - 1.42" Bundle, 0.26" Hole, PA66HIRHSUV, BK, 150/bag
Datasheet
151-03550 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Material | Polyamide (PA) | |
| Color | Black | |
| Maximum Bundle Diameter | 36.1 mm | |
| Width | 35.1 mm | |
| Length | 125.3 mm | |
| Diameter | 6.3 mm | |
| Flammability Rating | UL 94 HB | |
| Height | 30.4 mm | |
| Packaging | Each | |
| Product | Cable Clamps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306477723 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.77 | $265.50 |
Need more?
Associated Parts

Other Tools EVO 7i MECHANICAL HAND TOOL 4-37 LB
My Notes
Sign into see notes.