Reference Only

151-03253

Cable Mounting & Accessories HDCM2 Clamp Bundle Separator, Two Hole, PA66HIRGF15, Black,

Manufacturer:

Mfr Part:
151-03253

TTI Part:
151-03253

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
MaterialPolyamide (PA66), Nylon 6.6
ColorBlack
Maximum Bundle Diameter23.7 mm
Width28.48 mm
Length69.1 mm
Height34 mm
PackagingEach
SeriesHDCM
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.395$197.50
$0.37$370.00
$0.366$549.00
$0.363$907.50
$0.359$1,795.00
$0.356$2,670.00
$0.352$5,280.00
$0.349$8,725.00
Need more?
Sign in to add projects and notes