Reference Only

151-03043

Cable Mounting & Accessories Ratchet P-Clamp, 1.42 - 2.0" Bundle Dia, 180 Short, 0.26" Hole Dia, PA66HIRHSUV/ST/ZN, Black, 20/bag

Manufacturer:

Mfr Part:
156-03043

TTI Part:
151-03043

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
MaterialPolyamide (PA66), Nylon 6.6, Steel, Zinc
ColorBlack
Maximum Bundle Diameter51 mm
Width34.9 mm
Length181.5 mm
FamilyRatchet Clamps
Flammability RatingUL 94 HB
PackagingEach
SubcategoryWire & Cable Management
Part # Aliases089306444428

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 160 / Multiples: 160)
Quantity Unit PriceExt. Price
$4.38$700.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes