Reference Only
151-02977
End of Life
Cable Mounting & Accessories FLEX TACK MOUNTING BASE WHT
Datasheet
151-02977 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | White | |
| Width | 28 mm | |
| Length | 28 mm | |
| Family | FlexTack-Series | |
| Flammability Rating | UL 94 V-2 | |
| Height | 6.3 mm | |
| Packaging | Each | |
| Series | MOUNTS | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2,000
On Order
2,000 expected 13-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.05 | $105.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes