Reference Only
151-02741
Cable Mounting & Accessories Standoff Bundling Clip, 1.6" Long, Panel Thickness 0.6-.6.1 mm, PA66HIRHSUV, Black, 2,000/carton
Datasheet
151-02741 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Type | Standoff Bundling Clip | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Width | 26.2 mm | |
| Length | 40 mm | |
| For Use With | Cables | |
| Height | 24.8 mm | |
| Packaging | Each | |
| Panel Thickness | 0.6 mm to 6.1 mm | |
| Product | Cable Clips | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306435426 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.525 | $1,050.00 | |
| $0.52 | $2,080.00 |
Need more?
My Notes
Sign into see notes.