Reference Only

151-02457

Cable Mounting & Accessories Standoff Bundling Clip, 2.36" Long, Panel Thickness 0.020.23", PA66HIRHS, Black, 5,000/carton

Manufacturer:

Mfr Part:
151-02457

TTI Part:
151-02457

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
TypeStandoff building Clip
MaterialPolyamide (PA)
ColorBlack
Width35 mm
Length60 mm
Flammability RatingUL 94 HB
For Use WithCables
Height17.9 mm
PackagingEach
ProductCable Clips
SubcategoryWire & Cable Management
Part # Aliases089306428763

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.183$915.00
Need more?

My Notes

Sign into see notes.