Reference Only
151-02284
Cable Mounting & Accessories Bundling Clip w/Oval Fir Tree, 2.2" Long, 0.02 - 0.24" Panel Thickness, PA66HIRHS, Black,
Datasheet
151-02284 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Width | 9 mm | |
| Length | 55 mm | |
| Flammability Rating | UL 94 HB | |
| Packaging | Each | |
| Series | TCOP | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.45 | $2,250.00 |
Need more?
Sign in to add projects and notes