Reference Only

151-02189

Cable Mounting & Accessories Low Profile 90 Metal Edge Clip, 1.52.0mm Panel Thickness, 66.2mm Cable Range, SS304, 100/bag

Manufacturer:

Mfr Part:
151-02189

TTI Part:
151-02189

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeEdge Clip
Mounting StylePanel Mount
MaterialStainless Steel
Width11.57 mm
Length18.44 mm
PackagingEach
ProductCable Clips
SeriesMSC90
SubcategoryWire & Cable Management
Part # Aliases089306414698

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS7326908688
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

2,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.77$77.00
$0.71$142.00
$0.65$325.00
$0.59$590.00
$0.55$1,375.00
$0.53$2,650.00
Need more?

My Notes

Sign into see notes.