Reference Only

151-02177

Cable Mounting & Accessories PPS, SILVER, 2000/CTN

Manufacturer:

Mfr Part:
151-02177

TTI Part:
151-02177

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
TypeBundling Clip
MaterialPolyphenylene Sulfide (PPS)
ColorSilver
Width11.43 mm
Length75 mm
For Use WithConnectors
Height27.34 mm
PackagingEach
ProductCable Clips
SubcategoryWire & Cable Management
Part # Aliases089306406297

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.739$1,478.00
Need more?

My Notes

Sign into see notes.