Reference Only

151-02102

Cable Tie Mounts HIGH TORQUE AXIAL MOUNT,0.405"

Manufacturer:

Mfr Part:
151-02102

TTI Part:
151-02102

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesHDM500
MaterialPolyamide (PA66), Nylon 6.6
Length - in1.18 in
Length - mm29.9 mm
Width - in0.98 in
Width - mm25 mm
ColorBlack
PackagingEach
Product TypeCable Tie Mounts
Part # Aliases089306414025

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.43$1,715.00
Need more?
Sign in to add projects and notes