Reference Only
151-02076
Cable Mounting & Accessories Conn. Clip w/Arrowhead, 0.7-3.0mm Panel Thick., 6.5 x 13.0mm Hole Dia., PA66HIRHSUV, Black, 5000/box
Datasheet
151-02076 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Type | Connector Clip w/ Arrowhead | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Width | 19.6 mm | |
| Length | 23 mm | |
| Flammability Rating | UL 94 HB | |
| For Use With | Connectors | |
| Height | 14.6 mm | |
| Packaging | Each | |
| Panel Thickness | 3 mm | |
| Product | Cable Clips | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306421573 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
74,895
On Order
74,895 expected on from 01-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.162 | $1,620.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes