Reference Only

151-01975

Cable Mounting & Accessories Ratchet P-Clamp, 0.76 - 1.42" Bundle Dia, 180 Short, 0.26" Hole Dia, PA66HIRHSUV/SS304, Black, 160/ctn

Manufacturer:

Mfr Part:
151-01975

TTI Part:
151-01975

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeRatchet Clamp
Mounting StylePanel Mount
MaterialPolyamide (PA)
Maximum Bundle Diameter36 mm
Width34.9 mm
Length156.1 mm
PackagingBulk
ProductCable Clamps
SeriesC
SubcategoryWire & Cable Management
Part # Aliases089306401865

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 160 / Multiples: 160)
Quantity Unit PriceExt. Price
$2.95$472.00
Need more?

My Notes

Sign into see notes.