Reference Only
151-01888
Cable Mounting & Accessories Bundling Clip w/Oval Fir Tree, 2.28" L, 0.02 - 0.43" Panel Thickness, PA66HIRHS, Natural, 3000/ctn
Datasheet
151-01888 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Type | Bundling Clip | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Natural | |
| Width | 9.6 mm | |
| Length | 13.4 mm | |
| Flammability Rating | UL 94 HB | |
| For Use With | Connectors | |
| Height | 24.58 mm | |
| Packaging | Each | |
| Panel Thickness | 11 mm | |
| Product | Cable Clips | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306402916 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.638 | $1,914.00 |
Need more?
Sign in to add projects and notes