Reference Only

151-01884

Cable Mounting & Accessories Bundling Clip w/Oval Fir Tree, 1.52" L, 0.02 - 0.10" Panel Thickness, PA66HIRHS, Natural, 8000/ctn

Manufacturer:

Mfr Part:
151-01884

TTI Part:
151-01884

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
TypeBundling Clip
MaterialPolyamide (PA)
ColorNatural
Width7.62 mm
Length38.7 mm
Flammability RatingUL 94 HB
For Use WithConnectors
Height11.6 mm
PackagingEach
Panel Thickness2.5 mm
ProductCable Clips
SubcategoryWire & Cable Management
Part # Aliases089306402985

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.30$2,400.00
Need more?

My Notes

Sign into see notes.