Reference Only
151-01807
Cable Mounting & Accessories CONNECTOR CLP ROSEBUD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Color | Black | |
| Material | Polyamide (PA66) | |
| Mounting Style | Push-In | |
| Packaging | Each | |
| Product Type | Cable Mounts | |
| Product | Cable Clips | |
| Subcategory | Wire & Cable Management | |
| Type | Connector Clip | |
| Width | 21.4 mm | |
| Part # Aliases | 15427170 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
52,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.115 | $11.50 | |
| $0.108 | $54.00 | |
| $0.106 | $127.20 | |
| $0.104 | $624.00 | |
| $0.102 | $1,224.00 | |
| $0.10 | $1,800.00 | |
| $0.098 | $2,940.00 | |
| $0.096 | $4,608.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes