Reference Only
151-01779
Cable Mounting & Accessories MOC CLIP, 16MM, BLACK
Datasheet
151-01779 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Type | MOC Clip | |
| Mounting Style | Push-In | |
| Material | Polyamide (PA) | |
| Color | Black | |
| Maximum Bundle Diameter | 18.3 mm | |
| Length | 23.6 mm | |
| Flammability Rating | UL 94 HB | |
| For Use With | Cables | |
| Height | 42.6 mm | |
| Inside Diameter | 16 mm | |
| Packaging | Bulk | |
| Panel Thickness | 6.75 mm | |
| Product | Cable Clips | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306426318 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
22,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.306 | $765.00 |
Need more?
My Notes
Sign into see notes.