Reference Only
151-01699
Cable Mounting & Accessories LOW PROFILE METAL EDGE CLIP,
Datasheet
151-01699 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Edge Clip | |
| Mounting Style | Panel Mount | |
| Material | Stainless Steel | |
| Color | Silver | |
| Maximum Bundle Diameter | 7 mm | |
| Width | 9.5 mm | |
| Length | 17 mm | |
| Family | MSC2-Series | |
| Packaging | Each | |
| Product | Cable Clips | |
| Series | MSC | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306397298 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.596 | $59.60 |
Need more?
My Notes
Sign into see notes.