Reference Only

151-01632

Cable Tie Mounts High Heat High Bond Acrylic Adh Base, 1.12" x 1.12", Use T18-T50 Tie, PA66HIRHSUV, Black, 500/pkg

Manufacturer:

Mfr Part:
151-01632

TTI Part:
151-01632

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesMB4A
ProductCable Tie Mounts
TypeCable Tie Mounting Bases
Mounting StyleAdhesive Mount
MaterialPolyamide (PA)
Length - in1.12 in
Length - mm28.5 mm
Width - in1.12 in
Width - mm28.5 mm
PackagingEach
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Part # Aliases089306397656

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.06$530.00
Need more?

My Notes

Sign into see notes.