Reference Only
151-01629
Cable Tie Mounts High Heat High Bond Acrylic Adh Base, 0.75" x 0.75", Use T18-T30 Tie, PA66HIRHSUV, Black, 100/pkg
Datasheet
151-01629 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | MB3A | |
| Product | Cable Tie Mounts | |
| Type | Cable Tie Mounting Base | |
| Mounting Style | Adhesive Mount | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 0.75 in | |
| Length - mm | 19 mm | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306397625 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.732 | $73.20 | |
| $0.686 | $137.20 | |
| $0.678 | $203.40 | |
| $0.653 | $326.50 | |
| $0.636 | $636.00 | |
| $0.629 | $1,258.00 | |
| $0.622 | $4,665.00 | |
| $0.614 | $9,210.00 |
Need more?
Sign in to add projects and notes