Reference Only
151-01565
Cable Mounting & Accessories Wedge Clip, 0.0"0.20" Panel Thickness, PA66HSGF, Black/Green, 200/bag
Datasheet
151-01565 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Wedge Clip | |
| Mounting Style | Panel Mount | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black, Green | |
| Width | 28.6 mm | |
| Length | 30.8 mm | |
| Family | Wedge Clips | |
| Flammability Rating | UL 94 HB | |
| Height | 42.7 mm | |
| Packaging | Each | |
| Product | Cable Clips | |
| Secondary Color | Green | |
| Series | Wedge Clip | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306409571 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.43 | $686.00 |
Need more?
Sign in to add projects and notes