Reference Only
151-01527
End of Life
Cable Tie Mounts FLEX TACK MOUNTING BASE BLK
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | FlexTack | |
| Product | Cable Tie Mounts | |
| Type | Cable Tie Mounting Bases | |
| Mounting Style | Adhesive Mount | |
| Material | Polyamide (PA) | |
| Length - in | 1.1 in | |
| Length - mm | 28 mm | |
| Width - in | 1.1 in | |
| Width - mm | 28 mm | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |