Reference Only

151-01493

Cable Mounting & Accessories RCC90SM10 RATCHET P CLAMP C

Manufacturer:

Mfr Part:
151-01493

TTI Part:
151-01493

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeRatchet Clamp
Mounting StylePanel Mount
MaterialPolyamide (PA66), Nylon 6.6, Steel, Zinc
ColorBlack
Maximum Bundle Diameter36 mm
Width34.9 mm
Length141.8 mm
FamilyRatchet Clamps
Flammability RatingUL 94 HB
PackagingEach
ProductCable Clamps
SeriesRCC
SubcategoryWire & Cable Management
Part # Aliases089306390893

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

160In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 160 / Multiples: 160)
Quantity Unit PriceExt. Price
$3.18$508.80
$3.02$966.40
$2.99$1,913.60
$2.76$3,091.20
$2.61$6,681.60
$2.58$13,209.60
Need more?
Sign in to add projects and notes