Reference Only

151-01480

Cable Mounting & Accessories RCC180LM8 RATCHET P CLAMP

Manufacturer:

Mfr Part:
151-01480

TTI Part:
151-01480

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeRatchet Clamp
Mounting StylePanel Mount
MaterialPolyamide (PA66), Nylon 6.6, Steel, Zinc
ColorBlack
Maximum Bundle Diameter36 mm
Width34.9 mm
Length207.01 mm
FamilyRatchet Clamps
Flammability RatingUL 94 HB
PackagingEach
ProductCable Clamps
SeriesC
SubcategoryWire & Cable Management
Part # Aliases089306390787

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 140 / Multiples: 140)
Quantity Unit PriceExt. Price
$3.38$473.20
Need more?
Sign in to add projects and notes