Reference Only
151-01475
Cable Mounting & Accessories RCC180SM10 RATCHET P CLAMP
Datasheet
151-01475 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Ratchet Clamp | |
| Mounting Style | Panel Mount | |
| Material | Polyamide (PA66), Nylon 6.6, Steel, Zinc | |
| Color | Black | |
| Maximum Bundle Diameter | 36 mm | |
| Width | 34.9 mm | |
| Length | 156.1 mm | |
| Family | Ratchet Clamps | |
| Flammability Rating | UL 94 HB | |
| Packaging | Each | |
| Product | Cable Clamps | |
| Series | RCC | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306390831 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
480In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 160 / Multiples: 160)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.01 | $481.60 | |
| $2.90 | $928.00 | |
| $2.80 | $1,792.00 | |
| $2.70 | $3,024.00 | |
| $2.63 | $6,732.80 | |
| $2.60 | $13,312.00 |
Need more?
Sign in to add projects and notes