Reference Only
151-01474
Cable Mounting & Accessories RCC180SM8 RATCHET P CLAMP
Datasheet
151-01474 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Ratchet Clamp | |
| Mounting Style | Panel Mount | |
| Material | Polyamide (PA66), Nylon 6.6, Steel, Zinc | |
| Color | Black | |
| Maximum Bundle Diameter | 36 mm | |
| Width | 34.9 mm | |
| Length | 156.1 mm | |
| Family | Ratchet Clamps | |
| Flammability Rating | UL 94 HB | |
| Packaging | Each | |
| Product | Cable Clamps | |
| Series | C | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306390848 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
160In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 160 / Multiples: 160)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.90 | $464.00 | |
| $2.86 | $915.20 | |
| $2.81 | $1,798.40 | |
| $2.72 | $3,046.40 | |
| $2.56 | $6,553.60 |
Need more?
Sign in to add projects and notes