Reference Only

151-01461

Cable Mounting & Accessories RCB90LM10 RATCHET P CLAMP B

Manufacturer:

Mfr Part:
151-01461

TTI Part:
151-01461

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeRatchet Clamp
Mounting StylePanel Mount
MaterialPolyamide (PA)
Maximum Bundle Diameter19.5 mm
Width34.9 mm
Length129.9 mm
PackagingEach
ProductCable Clamps
SeriesB
SubcategoryWire & Cable Management
Part # Aliases089306390398

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$2.43$486.00
Need more?

My Notes

Sign into see notes.