Reference Only
151-01417
Cable Mounting & Accessories RCA180SM10 RATCHET P CLAMP
Datasheet
151-01417 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Ratchet Clamp | |
| Mounting Style | Panel Mount | |
| Material | Polyamide (PA66), Nylon 6.6, Steel, Zinc | |
| Color | Black | |
| Maximum Bundle Diameter | 13.7 mm | |
| Width | 34.9 mm | |
| Length | 116.2 mm | |
| Family | Ratchet Clamps | |
| Flammability Rating | UL 94 HB | |
| Packaging | Bulk | |
| Product | Cable Clamps | |
| Series | A | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306389736 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
470
On Order
470 expected 04-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.81 | $28.10 | |
| $2.73 | $136.50 | |
| $2.69 | $269.00 | |
| $2.55 | $765.00 | |
| $2.52 | $1,512.00 | |
| $2.47 | $2,964.00 | |
| $2.43 | $6,561.00 |
Need more?
My Notes
Sign into see notes.