Reference Only
151-01416
Cable Mounting & Accessories RCA180SM8 RATCHET P CLAMP
Datasheet
151-01416 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Ratchet Clamp | |
| Mounting Style | Panel Mount | |
| Material | Polyamide (PA66), Nylon 6.6, Steel, Zinc | |
| Color | Black | |
| Maximum Bundle Diameter | 13.7 mm | |
| Width | 34.9 mm | |
| Length | 116.2 mm | |
| Family | Ratchet Clamps | |
| Flammability Rating | UL 94 HB | |
| Packaging | Each | |
| Product | Cable Clamps | |
| Series | A | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306389729 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.53 | $759.00 |
Need more?
Sign in to add projects and notes