Reference Only
151-01363
Cable Mounting & Accessories PA46, BROWN, 5000/CARTON
Datasheet
151-01363 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Material | Polyamide (PA46), Nylon 4.6 | |
| Color | Brown | |
| Width | 15.75 mm | |
| Length | 18.6 mm | |
| Height | 15.4 mm | |
| Packaging | Each | |
| Series | FT6.5 PLUG | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
45,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.314 | $1,570.00 |
Need more?
Sign in to add projects and notes