Reference Only
151-01317
Cable Mounting & Accessories Push Pin, Mounting Hole Dia. 6.5mm, PA66HIRHSUV, Black, 5000/bulk pack
Datasheet
151-01317 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Type | Push Pin | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Width | 15.7 mm | |
| Length | 18.6 mm | |
| Flammability Rating | UL 94 HB | |
| Height | 12.5 mm | |
| Packaging | Each | |
| Panel Thickness | 6 mm | |
| Product | Cable Clamps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306386988 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.104 | $520.00 |
Need more?
Sign in to add projects and notes