Reference Only

151-01311

Cable Mounting & Accessories Bundling Clip, 90 Deg with 6.5x12.5 Oval Hole, 40mm Long, PA66HIRHSUV, Black, 4000/ctn

Manufacturer:

Mfr Part:
151-01311

TTI Part:
151-01311

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
TypeBuilding Clip
MaterialPolyamide (PA66), Nylon 6.6
ColorBlack
Width15 mm
Length37.3 mm
Flammability RatingUL 94 HB
For Use WithConnectors
Height40.8 mm
PackagingEach
ProductCable Clips
SubcategoryWire & Cable Management
Part # Aliases089306388142

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.312$1,248.00
Need more?
Sign in to add projects and notes