Reference Only
151-01306
Cable Mounting & Accessories LOC Locking Clamp, 5-9 mm, with 4 x Oval Fir Tree, PA66HIRHSUV, Black, 1700/ctn
Datasheet
151-01306 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Type | LOC Locking Clamp to MOC Clip | |
| Mounting Style | Clip-On | |
| Material | Polyamide (PA) | |
| Color | Black | |
| Maximum Bundle Diameter | 9 mm | |
| Length | 25.5 mm | |
| Flammability Rating | UL 94 HB | |
| For Use With | Cables | |
| Height | 34.2 mm | |
| Inside Diameter | 5 mm to 9 mm | |
| Packaging | Each | |
| Panel Thickness | 6.75 mm | |
| Product | Cable Clamps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306380382 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,700 / Multiples: 1,700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.361 | $613.70 |
Need more?
My Notes
Sign into see notes.