Reference Only

151-01246

Cable Mounting & Accessories Conn. Clip w/Oval Fir Tree, 0.51-6.75mm Panel Thick, 6.2-13.0mm Hole, PA66HIRHSUV, Black, 5000/ctn

Manufacturer:

Mfr Part:
151-01246

TTI Part:
151-01246

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeConnector Clip
Mounting StylePanel Mount
MaterialPolyamide (PA)
Width17.53 mm
Length23.6 mm
Height21.6 mm
PackagingEach
ProductCable Clips
SeriesCC
SubcategoryWire & Cable Management
Part # Aliases089306370819

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.146$730.00
$0.143$1,430.00
$0.141$3,525.00
$0.138$6,900.00
$0.136$13,600.00
Need more?

My Notes

Sign into see notes.