Reference Only

151-01244

Cable Mounting & Accessories Conn. Clip w/Oval Fir Tree, 0.51-6.75mm Panel Thick, 6.2-13.0mm Hole, PA66HIRHSUV, Black, 3500/ctn

Manufacturer:

Mfr Part:
151-01244

TTI Part:
151-01244

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeConnector Clip
Mounting StylePanel Mount
MaterialPolyamide (PA)
Width19.5 mm
Length25.2 mm
Height25.45 mm
PackagingEach
ProductCable Clips
SeriesCC
SubcategoryWire & Cable Management
Part # Aliases089306366348

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.261$913.50
Need more?

My Notes

Sign into see notes.