Reference Only
151-01240
Cable Mounting & Accessories BCFTOVAL2 TAPE CLIP
Datasheet
151-01240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Bundling Clip | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Natural | |
| Length | 38.7 mm | |
| Height | 15.45 mm | |
| Packaging | Each | |
| Product | Cable Clips | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306373117 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
27,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 31 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.163 | $5.05 | |
| $0.16 | $400.00 | |
| $0.154 | $770.00 | |
| $0.151 | $1,510.00 |
Need more?
Sign in to add projects and notes