Reference Only

151-01224

Cable Mounting & Accessories HEAVY DUTY MOUNT WITH BUSHING

Manufacturer:

Mfr Part:
151-01224

TTI Part:
151-01224

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
TypeHarness Clip
Mounting StyleScrew
MaterialPolyamide (PA66), Nylon 6.6
ColorBlack
Width25 mm
Length47 mm
FamilyHDM-Series
Flammability RatingUL 94 HB
Height20.7 mm
PackagingEach
ProductCable Clips
SubcategoryWire & Cable Management
Part # Aliases089306358596

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.43$1,715.00
$3.37$3,370.00
$3.27$8,175.00
$3.24$16,200.00
$3.21$24,075.00
Need more?
Sign in to add projects and notes