Reference Only

151-01199

Cable Mounting & Accessories Connector Clip, 12.017.0mm Hole Dia., PA66HIRHSUV, Black, 4000/carton

Manufacturer:

Mfr Part:
151-01199

TTI Part:
151-01199

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
MaterialPolyamide (PA66), Nylon 6.6
ColorBlack
Width20.3 mm
Length30.3 mm
FamilyCC-Series
Height23.6 mm
PackagingEach
SeriesCC
SubcategoryWire & Cable Management
Part # Aliases089306386254

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.361$1,444.00
Need more?
Sign in to add projects and notes