Reference Only
151-01166
Cable Mounting & Accessories LOC10-14FT6LG
Datasheet
151-01166 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Locking Clamp | |
| Mounting Style | Panel Mount | |
| Material | Polyamide (PA) | |
| Width | 12 mm | |
| Length | 27.6 mm | |
| Height | 41.7 mm | |
| Packaging | Each | |
| Product | Cable Clamps | |
| Series | LOC | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306353928 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,000In Stock
16,000 expected 08-Jun-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.309 | $618.00 |
Need more?
My Notes
Sign into see notes.