Reference Only
151-01154
Cable Mounting & Accessories Standoff Bundling Clip, 1.4" Long, 0.02 - 0.23 " Panel Thickness, PA66HIRHS, Natural, 5000/box
Datasheet
151-01154 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Standoff Clip | |
| Mounting Style | Panel Mount | |
| Material | Polyamide (PA) | |
| Width | 27.95 mm | |
| Length | 35.5 mm | |
| Height | 11.94 mm | |
| Packaging | Each | |
| Product | Cable Clips | |
| Series | SOC | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306354253 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.151 | $755.00 |
Need more?
My Notes
Sign into see notes.