Reference Only

151-01144

Cable Mounting & Accessories Connector Clip, 9.017.0mm Hole Dia., PA66HIRHSUV, Black, 5000/carton

Manufacturer:

Mfr Part:
151-01144

TTI Part:
151-01144

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
MaterialPolyamide (PA66), Nylon 6.6
ColorBlack
Width18.2 mm
Length30 mm
FamilyCC-Series
Flammability RatingUL 94 HB
Height20.6 mm
PackagingEach
SeriesCC
SubcategoryWire & Cable Management
Part # Aliases089306363934

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.196$980.00
Need more?

My Notes

Sign into see notes.