Reference Only
151-01122
Cable Tie Mounts LPM25 - LOW PROFILE MOUNT BLK
Datasheet
151-01122 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Color | Black | |
| Length - in | 1.8 in | |
| Length - mm | 45.1 mm | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Mounting Style | Screw Mount | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Product | Cable Tie Mounts | |
| Series | LPM | |
| Subcategory | Wire & Cable Management | |
| Width - in | 0.98 in | |
| Width - mm | 24.9 mm | |
| Part # Aliases | 089306350859 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.26 | $630.00 | |
| $1.20 | $1,200.00 | |
| $1.19 | $1,785.00 | |
| $1.17 | $2,925.00 |
Need more?
Sign in to add projects and notes